Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 7.5 kA, Plug-in

Subtotal (1 unit)*

MYR3,599.93

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,599.93

*price indicative

RS Stock No.:
230-843
Mfr. Part No.:
112795 NZMH1-A20-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

20A

Breaking Capacity

7.5kA

Mount Type

Plug-in

Rated AC Voltage

690V ac

Terminal Type

Box

Height

145mm

Standards/Approvals

RoHS, IEC/EN 60947

Width

90mm

Depth

84.5mm

Tripping Characteristics

Thermomagnetic

Break Time

10 ms

COO (Country of Origin):
RO
The Eaton Moeller series NZM moulded case circuit breaker is designed to provide reliable protection for electrical systems. This robust device, characterised by a three-pole configuration and a rated current of 20A, integrates seamlessly into various applications, enhancing safety and performance. It excels in unearthed supply systems with a maximum voltage rating of 690V, delivering superior circuit protection with its hermetic thermo-magnetic operation. Beyond its high functionality, its compact dimensions and plug-in design simplify installation, making it an essential component for modern electrical panel builders. With a commitment to quality, this circuit breaker meets stringent international standards, ensuring dependable performance and peace of mind in diverse environmental conditions.

Compact design facilitates easy integration into existing systems

High durability with a mechanical lifespan of 20,000 operations

Rated short-circuit breaking capacity ensures effective overload protection

Temperature rise calculations available to aid in compliance

Triple protection against electric shock optimises user safety

IP20 protection supports use in a variety of installations

Cyclic damp heat proofing enhances reliability in challenging climates

Thermomagnetic release system provides enhanced operational efficiency

Flexible terminal capacity accommodates various configurations

Designed to support quick installation with standard and optional terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy