Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 7.5 kA, Plug-in
- RS Stock No.:
- 230-842
- Mfr. Part No.:
- 112776 NZMN1-A20-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,284.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,284.73 |
*price indicative
- RS Stock No.:
- 230-842
- Mfr. Part No.:
- 112776 NZMN1-A20-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Depth | 90mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 95mm | |
| Height | 201mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Breaking Capacity 7.5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Depth 90mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 95mm | ||
Height 201mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM presents a reliable solution for efficient power distribution, offering a state-of-the-art molded case circuit breaker that balances exceptional performance with robust safety features. With its three-pole design and a current rating of 20A, this circuit breaker is engineered for diverse applications, effectively guarding against overloads and short circuit events. Thanks to its high-quality construction, it ensures durability while operating seamlessly in demanding environments. The unit not only meets rigorous compliance standards but also boasts an impressive degree of protection, making it suitable for varied operational conditions. With features tailored for ease of use, The Eaton NZM series represents a pinnacle of innovation, designed to simplify installation and maintenance processes while maximizing energy efficiency.
Offers a consistently high short-circuit breaking capacity for enhanced safety
Designed for quick and straightforward installation with a DIN rail mounting option
Includes thermal-magnetic release for precise overload protection
Features a compact design ideal for limited space applications
Constructed to support a broad range of terminal capacities to accommodate different installations
Built to withstand harsh environmental conditions, ensuring long-term reliability
Incorporates a robust mechanism for excellent shock resistance
Complies with international safety standards for peace of mind
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
