Eaton, NZM, Eaton Moeller Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 7.5 kA, Fixed, DIN Rail
- RS Stock No.:
- 259-521
- Mfr. Part No.:
- 284376 NZMH1-A20
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,857.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,857.25 |
*price indicative
- RS Stock No.:
- 259-521
- Mfr. Part No.:
- 284376 NZMH1-A20
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | Eaton Moeller | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed, DIN Rail | |
| Rated DC Voltage | 450V dc | |
| Width | 90mm | |
| Standards/Approvals | IECEN 60947, RoHS | |
| Height | 145mm | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series Eaton Moeller | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed, DIN Rail | ||
Rated DC Voltage 450V dc | ||
Width 90mm | ||
Standards/Approvals IECEN 60947, RoHS | ||
Height 145mm | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker stands out in The Eaton Moeller series NZM, designed to deliver reliable protection for your electrical installations. With a configuration for three poles and a rated current of 20A, it efficiently manages power distribution in unearthed supply systems up to 690 V. Ideal for commercial and industrial environments, this model not only assures safety but also complies with high industry standards, such as RoHS compliance and IEC/EN 60947 certification. The thermomagnetic release mechanism enhances its functionality, helping to mitigate risks associated with overloads and short circuits. Its compact design allows for easy integration into existing systems, making it a practical choice for modern panel builders.
Allows seamless installation with DIN rail mounting options
Designed with a robust degree of protection, ensuring safety in varied environments
Delivers consistent thermal stability for enhanced performance longevity
Features a fast acting short-circuit release for immediate response during faults
Offers excellent heat dissipation, contributing to overall energy efficiency
Ideal for systems requiring high mechanical and electrical lifespan
Equipped with versatile terminal capacity accommodating various conductor types
Provides visibility and ease of operation via a user-friendly rocker lever
Meets stringent electromagnetic compatibility requirements for reliable operation
Engineered to withstand pollutants, ensuring durability in harsh conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Fixed
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A DIN Rail
