Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 259-819
- Mfr. Part No.:
- 284434 NZMH1-4-A160
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR10,106.77
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,106.77 |
*price indicative
- RS Stock No.:
- 259-819
- Mfr. Part No.:
- 284434 NZMH1-4-A160
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Mount Hole Size | M4 | |
| Depth | 84.5mm | |
| Standards/Approvals | DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP 20, IP40, IP66, RoHS conform, VDE 0106 Part 110 | |
| Height | 145mm | |
| Width | 120mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 7.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Mount Hole Size M4 | ||
Depth 84.5mm | ||
Standards/Approvals DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP 20, IP40, IP66, RoHS conform, VDE 0106 Part 110 | ||
Height 145mm | ||
Width 120mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton innovative circuit breaker is designed to provide robust protection and superior performance in a compact form. Featuring a thermo-magnetic release system, it ensures efficient operation under varying load conditions, making it ideal for use in diverse applications. With a rated current of 160 A and a maximum voltage of 690 V, this product is engineered for high reliability and safety in unearthed supply systems. Its thoughtfully designed mechanics facilitate ease of installation, while the high-performance specifications ensure it meets rigorous compliance standards. This circuit breaker not only excels in protecting electrical systems but also contributes to the overall efficiency and longevity of your installations.
Thermo-magnetic release for reliable protection against overloads
Compact design enables seamless integration into existing systems
High short-circuit making capacity ensures effective circuit protection
Suitable for a range of industrial applications, enhancing versatility
Robust compliance with international standards provides peace of mind
Optimised thermal stability supports extended operational life
Integrated features to assist panel builders in installation
Designed to operate efficiently in varying climatic conditions
Finger and back-of-hand proof access enhances user safety
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Fixed
