Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 40A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 259-816
- Mfr. Part No.:
- 284422 NZMH1-4-A40
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,943.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,943.93 |
*price indicative
- RS Stock No.:
- 259-816
- Mfr. Part No.:
- 284422 NZMH1-4-A40
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 40A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Mount Hole Size | M4 | |
| Height | 145mm | |
| Depth | 84.5mm | |
| Width | 120mm | |
| Standards/Approvals | VDE 0106 Part 110, RoHS conform, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP 20, IP40, IP66 | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 40A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Mount Hole Size M4 | ||
Height 145mm | ||
Depth 84.5mm | ||
Width 120mm | ||
Standards/Approvals VDE 0106 Part 110, RoHS conform, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP 20, IP40, IP66 | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is an advanced four-pole moulded case circuit breaker designed for reliable circuit protection and exceptional performance in various applications. Built to ensure operational efficiency, this device seamlessly operates at 40A and is suitable for use in unearthed supply systems up to 690V. Its thermo-magnetic release system offers dependable protection against overload and short circuit situations, while the robust construction and IP20 rating enhance durability in demanding environments. Additionally, the NZM circuit breaker is equipped with features that simplify installation and maintenance, making it an ideal choice for both panel builders and electrical engineers who require top-tier reliability without compromise.
Four-pole configuration enhances flexibility for various setups
Thermo-magnetic release system guarantees swift protection against electrical faults
Operates efficiently in environments with a maximum ambient temperature of 70°C
Designed for easy installation with options for DIN rail mounting
Rated short-circuit breaking capacity ensures safety in high fault conditions
Mechanical lifespan of 20,000 operations reduces replacement frequency
Suitable for diverse applications including industrial and commercial settings
IP20 protection offers shielding against accidental contact
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 40A Fixed
- Eaton Breaking Capacity 7.5 kA, Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Fixed
