Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 25A, Breaking Capacity 7.5 kA, Fixed

Subtotal (1 unit)*

MYR3,938.11

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,938.11

*price indicative

RS Stock No.:
257-952
Mfr. Part No.:
284418 NZMH1-4-A25
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

4

Current Rating

25A

Breaking Capacity

7.5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Standards/Approvals

IEC/EN 60947

Height

145mm

Width

84.5mm

Tripping Characteristics

Thermomagnetic

Reset Actuator Type

Rocker Lever

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM is an advanced four-pole moulded case circuit breaker designed to provide robust protection in electrical installations. With a current rating of 25A, this circuit breaker ensures reliable performance for a variety of applications, including commercial and industrial environments. Engineered for durability and compliance with international standards, it features a thermomagnetic release system that effectively safeguards against overloads and short circuits. The compact design allows for easy integration into existing systems, while the superior design ensures maintenance of critical circuit integrity. Ideal for unearthed supply systems, the NZM series stands as a testament to Eaton's commitment to quality and innovation in electrical protection solutions.

Thermomagnetic release system for efficient overload and short circuit protection

Compact design allows for easy installation and integration

Built-in temperature rise calculation for enhanced operational safety

Rated operational current designed to handle demanding loads effortlessly

Electrical and mechanical lifespan rating ensuring long-term reliability

Multiple terminal capacities accommodating various conductor types

IP20 degree of protection ensuring safety in operational environments

Wide ambient operating temperature range suits diverse installation scenarios

Complies with RoHS and IEC standards for environmental and safety regulations

Low power loss operation contributing to energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy