Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 25A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 258-077
- Mfr. Part No.:
- 281289 NZMH2-4-A25
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,672.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,672.84 |
*price indicative
- RS Stock No.:
- 258-077
- Mfr. Part No.:
- 281289 NZMH2-4-A25
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 25A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Width | 140mm | |
| Height | 184mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 25A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Width 140mm | ||
Height 184mm | ||
Standards/Approvals IEC/EN 60947 | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a sophisticated solution for reliable electrical protection. This moulded case circuit breaker is designed to provide efficient and safe operation for your electrical installations. With a capacity to handle four poles and a rated current of 25A, this device excels in unearthing supply systems up to 690V. Engineered with advanced thermo-magnetic release technology, it ensures quick response and circuit protection against overload and short-circuit conditions. Its robust design not only promises durability but also meets rigorous standards for electromagnetic compatibility and corrosion resistance. Tailored for various mounting options, the NZM series guarantees enhanced operational flexibility and ease of installation. A perfect fit whether for modern industrial environments or complex commercial setups, this circuit breaker reinforces safety and performance across the board.
Supports multiple mounting methods, providing flexibility in installation
Equipped with a rocker lever handle for intuitive operation
Engineered for high short-circuit breaking capacities to protect your systems effectively
Offers a comprehensive degree of environmental protection, making it suitable for varied conditions
Designed to cater to significant electrical loads with optimal efficiency
Incorporates advanced heat dissipation features for enhanced thermal management
Ensures user safety with finger and back-of-hand proof protection against direct contact
Tailored for extensive mechanical and electrical lifespan, improving reliability over time
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 25A Plug-in
- Eaton Breaking Capacity 18.5 kA, Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
