Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 258-945
- Mfr. Part No.:
- 290356 NZMH2-A25-S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,901.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,901.55 |
*price indicative
- RS Stock No.:
- 258-945
- Mfr. Part No.:
- 290356 NZMH2-A25-S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 1000V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC | |
| Width | 105mm | |
| Height | 184mm | |
| Depth | 149mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 1000V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals IEC | ||
Width 105mm | ||
Height 184mm | ||
Depth 149mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from the Moeller series NZM exemplifies cutting-edge technology in electrical safety. This robust device is meticulously engineered to deliver exceptional performance and durability, providing critical protection for electrical circuits in diverse applications. With its unique thermo-magnetic release system, it ensures reliable operation under various load conditions, making it ideal for environments demanding high safety standards. The circuit breaker is not only compact and efficient but also versatile, with options for both DIN rail and fixed mounting, ensuring seamless integration into any panel design.
Thermo-magnetic release system for reliable operation
Compact design suitable for various installation requirements
Versatile mounting options including DIN rail and fixed techniques
Designed for optimal heat dissipation to enhance longevity
Robust short-circuit and overload protection capabilities
Compliant with international safety standards to ensure user confidence
Ideal for applications requiring frequent operation, rated for 3000 cycles
IP20 degree of protection to safeguard internal components
Wide temperature tolerance for maximum operational flexibility
Efficient screw connections for reliable electrical stability
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 25A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
