Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 258-845
- Mfr. Part No.:
- 290363 NZMH2-A125-S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR9,904.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,904.05 |
*price indicative
- RS Stock No.:
- 258-845
- Mfr. Part No.:
- 290363 NZMH2-A125-S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 1000V ac | |
| Terminal Type | Screw | |
| Depth | 149mm | |
| Width | 105mm | |
| Standards/Approvals | IEC, RoHS | |
| Height | 184mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 1000V ac | ||
Terminal Type Screw | ||
Depth 149mm | ||
Width 105mm | ||
Standards/Approvals IEC, RoHS | ||
Height 184mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is designed for superior electrical protection and reliability. Offering a robust three-pole configuration, it is suitable for applications requiring up to 125A at 1000V. This device stands out with its thermomagnetic release system and a variety of compliance certifications, ensuring it meets stringent safety standards. The circuit breaker is not only durable, with a mechanical lifespan of 20,000 operations, but also features thermal stability that is confirmed through rigorous testing. Its compact dimensions facilitate versatile installation options, catering to a range of environments and mounting techniques. Ideal for both commercial and industrial usages, this circuit breaker enhances system efficiency and provides peace of mind with its powerful protection capabilities.
Provides reliable protection against overloads and short circuits
Equipped with a thermomagnetic release for swift response
Designed with a high IP20 degree of protection for enhanced safety
Allows for flexible installation with DIN rail mounting options
Features an ambient operating temperature range that supports various environments
Built with an overvoltage category III to accommodate higher operational demands
Offers simplified maintenance with easy electrical connection types
Ensures longevity with a lifespan of 3,000 electrical operations at 1000V
Facilitates efficient heat dissipation with a power loss of just 27.6W
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
