Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 32A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR4,918.58

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,918.58

*price indicative

RS Stock No.:
259-317
Mfr. Part No.:
290357 NZMH2-A32-S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

32A

Breaking Capacity

5kA

Mount Type

Fixed

Rated AC Voltage

1000V ac

Terminal Type

Screw

Depth

149mm

Standards/Approvals

VDE 0106 Part 110, IP 20, IEC 60068-2-30, RoHS conform, IEC 60068-2-78, IEC/EN 60947-2, IP66, DIN EN 50274, IP40

Width

105mm

Height

184mm

Reset Actuator Type

Rocker Lever

Tripping Characteristics

Thermomagnetic

Tripping Mechanism

Thermomagnetic

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton exceptional circuit breaker is designed specifically for demanding applications, offering robust performance and unrivalled reliability. The Eaton Moeller series NZM is engineered to protect your systems with precision, providing thermo-magnetic release functionality for enhanced safeguards against overloads and short circuits. With a rated current of 32A and a voltage rating of 1000V, this circuit breaker ensures optimal performance across various operational conditions. Its compact design allows for easy installation on DIN rails, making it an ideal choice for both industrial and commercial applications. Built to meet stringent compliance standards, this circuit breaker guarantees operational efficiency while promoting safety. Additionally, the device is equipped with advanced features that facilitate exceptional heat dissipation and mechanical longevity, ensuring reliable service under demanding conditions.

Thermo-magnetic release system offers enhanced protection against overloads and short circuits

Compact design enables effortless installation on DIN rails, saving valuable space

Rated for 32A, suitable for various heavy-duty applications

Robust construction assures longevity, rated for 20,000 mechanical operations

IP20 degree of protection enhances reliability in typical industrial environments

Amperage and voltage ratings cater to a broad range of electrical setups

Electrical connection type features screw connections for secure and straightforward installation

Lifespan rated at 3000 operations at 1000V AC-1 for dependable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy