Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 32A, Breaking Capacity 5 kA, Plug-in

Subtotal (1 unit)*

MYR5,675.67

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,675.67

*price indicative

RS Stock No.:
229-889
Mfr. Part No.:
113400 NZMH2-4-A32-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

32A

Breaking Capacity

5kA

Mount Type

Plug-in

Rated AC Voltage

690V ac

Terminal Type

Screw

Height

245mm

Width

105mm

Standards/Approvals

RoHS, IEC/EN 60947

Depth

180mm

Tripping Characteristics

Thermomagnetic

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM 113400 is a state-of-the-art molded case circuit breaker designed to provide superior protection for electrical systems. With a robust design and advanced thermomagnetic release technology, this circuit breaker ensures reliable performance in various applications. Built to handle a rated current of 32A and operating voltages of up to 690V, it’s ideal for use in unearthed supply systems, ensuring operational safety and compliance with stringent industry standards. Its plug-in unit mounting method makes installation and maintenance straightforward, while its comprehensive features, including short-circuit protection and temperature rise calculations, offer peace of mind for panel builders and installers alike.

Thermomagnetic release for enhanced safety

Short-circuit breaking capacity up to 150 kA for robust protection

IP20 protection degree for safe operation in controlled environments

Suitable for both DIN rail and plug-in unit mounting for versatile installation

Adaptable to a wide range of conductors with various terminal capacities

Designed for a temperature rise calculation to ensure optimal performance

Compliance with IEC/EN 60947 for regulatory integrity

Mechanical lifespan rated for 20,000 operations to ensure longevity

Available optional terminal configurations enhance flexibility

Developed for easy integration into unearthed supply systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy