Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 32A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 230-386
- Mfr. Part No.:
- 113353 NZMH2-A32-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,068.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,068.12 |
*price indicative
- RS Stock No.:
- 230-386
- Mfr. Part No.:
- 113353 NZMH2-A32-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 32A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 245mm | |
| Depth | 180mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 32A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 245mm | ||
Depth 180mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM offers superior protection for your electrical installations. Designed for high performance, it features a thermo-magnetic release system that ensures swift disconnection during overload or short-circuit events, thus safeguarding your equipment and enhancing operational reliability. With its compact frame type NZM2, the circuit breaker supports a rated current of 32 A, making it ideal for a variety of applications, including unearthed supply systems at 690 V. Engineered with a robust construction, this circuit breaker exceeds stringent compliance standards, ensuring peace of mind in demanding environments.
Thermo-magnetic release system for enhanced safety
Compact design facilitates easy integration into panels
Rated current of 32 A ensures reliable operation
Suitable for high-voltage applications up to 690 V
Smooth operation with minimal maintenance required
Robust construction exceeds compliance standards
Smart mounting options allow for flexible installation
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 32A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
