Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 32A, Breaking Capacity 5 kA, Plug-in

Subtotal (1 unit)*

MYR4,274.22

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,274.22

*price indicative

RS Stock No.:
230-388
Mfr. Part No.:
113356 NZMH2-M32-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

32A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Mount Type

Plug-in

Terminal Type

Screw

Standards/Approvals

IEC/EN 60947, RoHS

Width

105mm

Height

245mm

Depth

180mm

Break Time

10 ms

Tripping Mechanism

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker redefines reliability and safety in electrical management. Designed for 3-pole configurations, this robust circuit breaker is engineered to handle a rated current of 32A, ensuring unparalleled protection in demanding environments. Its advanced thermo-magnetic technology grants efficient thermal and short-circuit protection, making it an essential component in control panels and machinery. With a compact design, it boasts an operational temperature range that withstands extremes, further enhancing its suitability for varied applications. The circuit breaker is compliant with international standards, assuring users of its quality and performance. Ideal for industrial settings, it promises optimal functionality while significantly reducing the risk of electrical failures, thus elevating overall operational safety.

Optimised for easy installation with a plug-in technique

Provides thermal protection alongside comprehensive short-circuit safeguards

Designed to meet IEC/EN standards for enhanced reliability

Features a durable construction for long-lasting performance

Ensures high mechanical endurance with a lifespan of up to 20,000 operations

Offers a degree of protection from UV radiation, ensuring integrity in diverse environments

Incorporates effective insulation measures, with a rated insulation voltage of 1000V

Facilitates seamless integration in unearthed supply systems at high voltages

Comes equipped to handle a maximum operating temperature of 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy