Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 32A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR3,500.67

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,500.67

*price indicative

RS Stock No.:
257-075
Mfr. Part No.:
281301 NZMH2-M32
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

32A

Breaking Capacity

5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Width

105mm

Height

184mm

Standards/Approvals

VDE 0106 Part 110, IP40, IP66, DIN EN 50274, IEC 60068-2-78, IEC 60068-2-30, RoHS, IP20, IEC/EN 60947-2

Depth

149mm

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Thermomagnetic

Break Time

10 ms

Tripping Characteristics

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker is engineered for high performance and reliability in electrical protection. This robust device delivers exceptional protection in unearthed supply systems with a standard voltage rating of 690 V. Designed to accommodate various applications, it ensures safety through its effective thermal-magnetic release mechanism. Users will appreciate the thoughtful design that integrates features to optimise functionality while maintaining stringent compliance with international standards. Additionally, the circuit breaker excels in providing a high level of short-circuit protection, making it an ideal choice for industrial environments where equipment integrity is paramount. With a sleek profile and versatile mounting options, this circuit breaker makes installation straightforward, ensuring that electrical systems operate smoothly and securely.

Robust construction ensures longevity and reliability

Thermal-magnetic release system enhances operational safety

Suitable for AC-3 switching categories to ensure versatility

Meets IEC/EN standards for quality assurance

Designed for simple and flexible installation

Offers high short-circuit breaking capacity for added protection

User-friendly design aids in quick system integration

Compact size allows for efficient space utilisation in cabinets

Temperature rise calculations provided for safe operations

Integrated shock resistance ensures resilience in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy