Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 90A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 229-931
- Mfr. Part No.:
- 113348 NZMH2-ME90-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,772.65
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,772.65 |
*price indicative
- RS Stock No.:
- 229-931
- Mfr. Part No.:
- 113348 NZMH2-ME90-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 90A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Depth | 180mm | |
| Height | 245mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 90A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 105mm | ||
Depth 180mm | ||
Height 245mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker offers innovative protection tailored to meet the demands of modern electrical systems, ensuring maximum safety and reliability. Designed for three-phase applications, it boasts a robust 90A rating and is expertly crafted for seamless integration within unearthed supply systems operating up to 690V. The advanced electronic release system provides precise overcurrent protection, while incorporating features that enhance both functionality and installation efficiency. Built with compliance to IEC standards, this circuit breaker guarantees not only operational excellence but also peace of mind through its rigorous testing for mechanical and environmental resilience. With a focus on durability and performance, this device is the ideal choice for panel builders and system designers looking for a dependable solution for their electrical protection requirements.
Electronic release enhances protection precision
Designed for optimal integration in unearthed supply systems
Built to withstand the rigours of a wide range of operating conditions
Meets rigorous IEC/EN standards for safety assurance
Facilitates easy installation for panel builders
Compact design aids efficient use of installation space
Robust construction ensures longevity and reliable operation
Quick response capabilities offer immediate circuit interruption
Customisable settings enable adaptability to varying operational demands
Versatile connection options simplify electrical integration
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
