Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 90A, Breaking Capacity 5 kA, Plug-in

Subtotal (1 unit)*

MYR7,384.98

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,384.98

*price indicative

RS Stock No.:
230-372
Mfr. Part No.:
113256 NZMN2-ME90-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

90A

Breaking Capacity

5kA

Mount Type

Plug-in

Rated AC Voltage

690V ac

Terminal Type

Screw

Depth

180mm

Standards/Approvals

RoHS, IEC/EN 60947

Width

105mm

Height

245mm

Tripping Mechanism

Electronic

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker offers unparalleled reliability and performance, designed to meet the rigorous demands of modern electrical systems. Engineered for versatility, it supports three-pole configurations and operates efficiently at a rated current of 90 A. The electronic release mechanism ensures swift operation and enhanced protection against overloads, while the robust insulation voltage enhances safety across various applications. With a compact design suitable for both commercial and industrial environments, this circuit breaker effectively balances functionality and style. It complies with international norms, ensuring peace of mind in quality and safety standards.

Supports a flexible range of voltage ratings for diverse applications

Ensures adherence to RoHS directives, promoting environmental sustainability

Provides a mechanical lifespan of up to 20,000 operations for longevity

Features adjustable time delay settings for customized peak current management

Electronic release system optimizes response times during fault conditions

Offers enhanced insulation characteristics for increased operational safety

Facilitates extensive terminal capacity for a variety of conductor types

Meets rigorous electromagnetic compatibility requirements for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy