Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 140A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 229-921
- Mfr. Part No.:
- 113257 NZMN2-ME140-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,815.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,815.05 |
*price indicative
- RS Stock No.:
- 229-921
- Mfr. Part No.:
- 113257 NZMN2-ME140-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 140A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Depth | 180mm | |
| Height | 245mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 140A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Width 105mm | ||
Depth 180mm | ||
Height 245mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a state-of-the-art molded case circuit breaker designed for reliable performance and optimal safety in electrical systems. Its robust construction and advanced electronic release technology ensure effective protection against overcurrents and short circuits. With a rated current of 140A, this circuit breaker is suitable for demanding applications, seamlessly integrating into unearthed supply systems up to 690V. Built to withstand the rigours of industrial environments, its impressive thermal stability and resistance to corrosion make it a dependable choice for panel builders and electrical engineers alike. The NZM series embodies a commitment to superior quality, delivering both functionality and peace of mind in a single, compact unit. Ideal for modern electrical installations, it stands out with its user-friendly plug-in design, making installation straightforward and efficient.
Employs electronic release to enhance reliability and performance
Designed for use in a range of harsh environments with high thermal stability
Provides excellent short-circuit protection, ensuring lasting durability
Features an easy-to-use plug-in installation technique for quick setup
Incorporates a three-pole design for versatile connectivity options
Offers a significant lifespan of up to 20,000 mechanical operations
Provides IP20 and IP66 protection ratings, ensuring safety in various conditions
Includes advanced functionality, such as phase failure sensitivity
Meets international standards for electromagnetic compatibility and safety
Facilitates a vast terminal capacity for flexible connection configurations
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
