Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 229-862
- Mfr. Part No.:
- 113250 NZMN2-M125-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR6,484.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,484.23 |
*price indicative
- RS Stock No.:
- 229-862
- Mfr. Part No.:
- 113250 NZMN2-M125-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 245mm | |
| Width | 105mm | |
| Depth | 180mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 245mm | ||
Width 105mm | ||
Depth 180mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a state-of-the-art molded case circuit breaker designed to provide reliable protection for electrical circuits. With a robust construction and a trip mechanism that ensures precise operation, this circuit breaker is tailored for heavy-duty applications in unearthed supply systems at voltage ratings up to 690 V. It combines exceptional thermal-magnetic protection with a variety of features that enhance its performance and versatility. Ideal for both industrial and commercial settings, this circuit breaker guarantees operational efficiency and compliance with rigorous standards, making it a preferred choice for professionals who demand high-quality electrical solutions.
Thermal-magnetic release ensures accurate current protection
Three-pole configuration allows for versatile installation options
Rated short-circuit breaking capacity provides enhanced safety
IP20 basic protection safeguards against environmental hazards
A mounting method designed for easy plug-in installation
Temperature rise management data available for optimal performance
Rated insulation voltage protects against electrical stress
Exceptional lifespan with up to 20,000 mechanical operations
Designed to function seamlessly within a wide temperature range
Complies with stringent RoHS requirements for environmental safety
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
