Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 7.5 kA, Plug-in
- RS Stock No.:
- 230-877
- Mfr. Part No.:
- 113243 NZMN2-A125-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR6,866.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,866.00 |
*price indicative
- RS Stock No.:
- 230-877
- Mfr. Part No.:
- 113243 NZMN2-A125-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | IEC | |
| Depth | 180mm | |
| Height | 245mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals IEC | ||
Depth 180mm | ||
Height 245mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is engineered for high performance and reliability in electrical protection. Designed to accommodate a rated current of 125 A, it is adept at managing power loads in various industrial and commercial applications. This device not only offers robust short-circuit protection but also ensures compliance with rigorous international standards. With its plug-in module capability, installation becomes a seamless experience, allowing for flexibility in configuration while maintaining safety standards. The circuit breaker is rated for a voltage range of 690 V, making it suitable for demanding operational environments. With a compact design and user-friendly features, this breaker stands out for its thermal-magnetic characteristics, ensuring effective operation under varying electrical conditions.
Robust short-circuit protection enhances safety
Designed for quick installation and adaptability
Meets international compliance standards for reliability
Compact construction allows for efficient use of space
Engages seamlessly with various power loads
Thermal-magnetic operation for reliable performance
Optimised for ambient temperatures ranging from -25 °C to 70 °C
Screw connection type ensures secure electrical connectivity
IP20 rating provides adequate protection against accidental contact
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
