Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 7.5 kA, Fixed

Subtotal (1 unit)*

MYR6,074.28

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,074.28

*price indicative

RS Stock No.:
255-526
Mfr. Part No.:
259091 NZMN2-A125
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

125A

Breaking Capacity

7.5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

750V dc

Terminal Type

Screw

Width

105mm

Standards/Approvals

DIN EN 50274, IEC 60068-2-78, IEC 60068-2-30, RoHS, IEC/EN 60947-2, VDE 0106 Part 110

Depth

149mm

Height

184mm

Reset Actuator Type

Rocker Lever

Break Time

10 ms

Tripping Mechanism

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Molded Case Circuit Breaker is engineered for exceptional performance in demanding applications. This thermo-magnetic circuit breaker offers robust protection for three-phase systems at a rated current of 125A. With its compact dimensions and innovative design, it is ideal for integration into various industrial setups, ensuring reliability and safety. Tailored to withstand harsh environments, this circuit breaker complies with strict international standards, providing peace of mind for users.

Thermal and magnetic protection enhances operational safety

Compact size facilitates easy installation in tighter spaces

Robust design helps withstand environmental challenges

Short-circuit breaking capacity ensures system reliability

Easily integrates with existing electrical systems for seamless upgrades

Customizable settings allow for tailored protection solutions

Complies with international standards for added assurance

Efficient heat dissipation management contributes to longevity

Three-pole configuration supports diverse application needs

Finger and back-of-hand proof design increases user safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy