Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 6 kA, Fixed
- RS Stock No.:
- 256-995
- Mfr. Part No.:
- 271397 NZMC1-A125
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR5,163.26
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,163.26 |
*price indicative
- RS Stock No.:
- 256-995
- Mfr. Part No.:
- 271397 NZMC1-A125
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 6kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Mount Hole Size | M4 | |
| Terminal Type | Box | |
| Standards/Approvals | IP66, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, RoHS, VDE 0106 Part 110 | |
| Width | 90mm | |
| Height | 145mm | |
| Depth | 88mm | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 6kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Mount Hole Size M4 | ||
Terminal Type Box | ||
Standards/Approvals IP66, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, RoHS, VDE 0106 Part 110 | ||
Width 90mm | ||
Height 145mm | ||
Depth 88mm | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is engineered for reliability and safety in demanding electrical environments. Designed to handle a rated current of 125 A, it offers robust thermal-magnetic protection, ensuring peace of mind during operation. The circuit breaker operates seamlessly within unearthed supply systems, maintaining exceptional performance even under challenging conditions. With a focus on compact dimensions, a lightweight build, and high compliance standards, this device is ideal for modern installations requiring superior protection against electrical faults. Additionally, Eaton prioritises the necessary technical insights for effective heat dissipation, making this product a vital addition for proactive panel builders. The NZM series highlights quality construction and stringent safety features, providing users with confidence in their electrical systems.
Thermal-magnetic release system enhances protection profile
Compact design allows for easy integration into existing setups
High short-circuit breaking capacity safeguards against faults
Permanent monitoring enables reliable performance feedback
Robust construction ensures longevity and reliability under strain
User-friendly mounting options simplify installation procedures
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
