Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 8 kA, Fixed
- RS Stock No.:
- 257-000
- Mfr. Part No.:
- 271420 NZMC2-A125
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR5,517.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,517.10 |
*price indicative
- RS Stock No.:
- 257-000
- Mfr. Part No.:
- 271420 NZMC2-A125
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 8kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IP40, IP20, RoHS, DIN EN 50274, IEC 60068-2-78, IEC/EN 60947-2, VDE 0106 Part 110, IEC 60068-2-30, IP66 | |
| Width | 105mm | |
| Height | 184mm | |
| Depth | 149mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 8kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals IP40, IP20, RoHS, DIN EN 50274, IEC 60068-2-78, IEC/EN 60947-2, VDE 0106 Part 110, IEC 60068-2-30, IP66 | ||
Width 105mm | ||
Height 184mm | ||
Depth 149mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from Eaton represents advanced engineering in electrical protection. Designed for reliability and efficiency, this device delivers exceptional performance, handling up to 125A with outstanding short-circuit protection. Ideal for use in unearthed supply systems up to 690V, it ensures a reliable supply in various applications. The device is engineered for ease of integration, featuring a robust switching capacity and thermal-magnetic capabilities. With attention to safety and compliance, it meets stringent international standards, making it a trustworthy choice for both industrial and commercial environments. Its compact design allows for flexible installation, while advanced features provide enhanced operational monitoring and control, ensuring peace of mind in critical situations.
Offers robust protection against overload and short-circuit conditions
Designed for seamless integration into existing systems with a compact footprint
Equipped with extensive compliance certifications for enhanced safety
Features easy screw connection terminals for efficient wiring
Capable of handling high currents to ensure uninterrupted power supply
Provides flexibility in installation options with DIN rail mounting
Meticulously engineered to conform to electromagnetic compatibility standards
Incorporates an intuitive design for ease of use and maintenance
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
