Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 125A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 258-594
- Mfr. Part No.:
- 284432 NZMH1-4-A125
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,525.15
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,525.15 |
*price indicative
- RS Stock No.:
- 258-594
- Mfr. Part No.:
- 284432 NZMH1-4-A125
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 125A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Mount Hole Size | M4 | |
| Terminal Type | Box | |
| Standards/Approvals | VDE 0106 Part 110, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS | |
| Width | 120mm | |
| Height | 145mm | |
| Depth | 84.5mm | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 125A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Mount Hole Size M4 | ||
Terminal Type Box | ||
Standards/Approvals VDE 0106 Part 110, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS | ||
Width 120mm | ||
Height 145mm | ||
Depth 84.5mm | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM Molded Case Circuit Breaker represents a pinnacle of electrical protection, designed specifically for industrial environments demanding reliability and efficiency. This versatile device ensures robust handling of high fault currents while maintaining precise operational integrity. With a four-pole configuration and a rated current of 125 A, it seamlessly integrates into a variety of applications where safeguarding against short circuits and overloads is paramount. The innovative design offers enhanced electromagnetic compatibility and adheres to stringent standards for safety and performance. Advanced thermal-magnetic release systems provide exceptional response to fault conditions, making it an essential asset for panel builders and facility managers alike. Additionally, it is engineered to withstand extreme ambient conditions, ensuring consistent performance and longevity in diverse operational scenarios.
Designed for seamless integration into unearthed supply systems up to 690 V
Mechanically robust with a lifespan of up to 20,000 operations
Incorporates a thermomagnetic release system for quick response
Features IP20 protection in the operating controls area, ensuring safety
Utilisation category A provides a suitable application in both industrial and commercial sectors
Supports various terminal connection types, offering flexibility in installation
Complies with RoHS and IEC standards, ensuring environmental responsibility
Exhibits high resistance to ultraviolet radiation, enhancing durability
Engineered for precise temperature rise calculations in panel installations
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Fixed
