Eaton, NZM, NZM1 Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 257-951
- Mfr. Part No.:
- 284414 NZMH1-A125
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR6,369.19
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR6,369.19 |
*price indicative
- RS Stock No.:
- 257-951
- Mfr. Part No.:
- 284414 NZMH1-A125
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM1 | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 450V dc | |
| Standards/Approvals | RoHS IECEN 60947 | |
| Width | 84.5mm | |
| Height | 145mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM1 | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 450V dc | ||
Standards/Approvals RoHS IECEN 60947 | ||
Width 84.5mm | ||
Height 145mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from Eatons Moeller series NZM offers reliable protection for your electrical installations. With a robust design capable of handling the demands of commercial and industrial settings, this device excels in maintaining safety and operational integrity. It features a thermomagnetic release system ensuring precise control and responsiveness during overloads and short-circuits. Rated at 125A, this unit is versatile and suitable for a wide array of applications requiring dependable circuit protection. Its compact dimensions, combined with high breaking capacities, make it an excellent choice for professionals seeking efficiency without compromising on quality. Designed for ease of installation and maintenance, this breaker not only meets strict compliance standards but also delivers exceptional performance across various operating conditions.
Built-in design ensures seamless integration into existing systems
IP20 rating provides basic protection against dust ingress
Thermomagnetic release system enhances safety measures
Robust construction withstands harsh operating environments
Lightweight design facilitates straightforward handling and installation
Complies with RoHS standards for environmental safety
Suitable for diverse applications across multiple industries
Flexible terminal capacities cater to various connectivity requirements
Efficient heat dissipation ensures operational reliability
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 80A DIN Rail
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 50A Fixed
