Eaton, NZM, NZM1 Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 257-771
- Mfr. Part No.:
- 274231 NZMN1-AF50-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,193.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,193.93 |
*price indicative
- RS Stock No.:
- 257-771
- Mfr. Part No.:
- 274231 NZMN1-AF50-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM1 | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Width | 90mm | |
| Standards/Approvals | RoHS, UL, CSA, IEC | |
| Depth | 88mm | |
| Height | 165.5mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM1 | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Width 90mm | ||
Standards/Approvals RoHS, UL, CSA, IEC | ||
Depth 88mm | ||
Height 165.5mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM moulded case circuit breaker embodies cutting-edge engineering tailored for robust performance in various applications. Designed specifically with versatility in mind, it offers exceptional capability for branch and feeder circuits, protecting systems at up to 690 V. The innovative thermomagnetic release constant ensures reliable operation, safeguarding against overloads and short circuits while maintaining efficiency. With a compact frame encompassing a 50 A rated current, it seamlessly integrates into modern electrical systems, providing peace of mind through robust compliance with global standards. This circuit breaker not only excels in functionality but also ensures operational longevity, making it a valuable asset for enterprises looking to enhance their electrical safeguards.
Thermomagnetic release system enhances operational reliability
Compact design allows easy integration into existing systems
Meets stringent international compliance standards for safety
Versatile application suitable for both branch and feeder circuits
Designed to perform optimally in harsh environments
Conforms to environmental regulations, ensuring sustainability
Robust construction offers high resistance to electromagnetic interference
Exceptional lifespan ensures reduced maintenance and replacement costs
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 80A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 4-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
