Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR4,250.24

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,250.24

*price indicative

RS Stock No.:
253-785
Mfr. Part No.:
269195 NZMH2-AF50-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

50A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Standards/Approvals

CSA, RoHS conform, IEC 60068-2-78, DIN EN 50274, VDE 0106 Part 110, IEC 60068-2-30, IEC/EN 60947-2, CE, UL

Width

105mm

Height

195mm

Depth

149mm

Reset Actuator Type

Rocker Lever

Tripping Characteristics

Thermomagnetic

Break Time

10 ms

Tripping Mechanism

Thermomagnetic

COO (Country of Origin):
RO
The Eaton moeller series NZM molded case circuit breaker is designed to provide reliable protection for electrical circuits. Offering a three-pole configuration, this circuit breaker operates at a rated current of 50 A and boasts impressive thermal-magnetic release features. Its robust construction ensures durability and a long lifespan, making it an ideal choice for various applications in unearthed supply systems at up to 690 V. The breaker’s compliance with international standards signifies its reliability in protecting against overloads and short circuits, ensuring safety and stability in your electrical installations. Additionally, the circuit breaker guarantees ease of installation with its DIN rail mountable design, meeting the sophisticated demands of modern electrical systems while ensuring user-friendly operation.

Three-pole configuration optimises electrical safety

Thermal-magnetic release system enhances protective features

Designed for use in unearthed supply systems, adding versatility

Compliant with IEC and UL standards for guaranteed reliability

DIN rail mountable for effortless installation and space-saving

Robust construction ensures longevity and reliability in operation

Suitable for high ambient temperatures, accommodating a robust performance

Impressive short-circuit breaking capacity offers enhanced safety during fault conditions

Excellent mechanical endurance with a lifespan rated for 20,000 operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy