Eaton, NZM, NZM1 Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 258-664
- Mfr. Part No.:
- 284415 NZMH1-A160
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR7,731.87
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,731.87 |
*price indicative
- RS Stock No.:
- 258-664
- Mfr. Part No.:
- 284415 NZMH1-A160
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM1 | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Height | 145mm | |
| Depth | 84.5mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Width | 90mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM1 | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Height 145mm | ||
Depth 84.5mm | ||
Standards/Approvals IEC/EN 60947 | ||
Width 90mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM1 3-pole Molded Case Circuit Breaker offers robust protection and superior performance for various electrical applications. Engineered with a comprehensive set of features, this device ensures reliability even in demanding environments, accommodating voltages up to 690 V. Designed for both commercial and industrial uses, it excels in short-circuit protection and overload conditions, thus safeguarding your electrical systems. Its innovative thermomagnetic release mechanism assures timely and efficient interruption of fault currents, enhancing overall safety. With an ambient operating temperature range from -25 °C to +70 °C, this circuit breaker adapts seamlessly to diverse operational contexts. Its compact dimensions and versatile mounting options make it an ideal choice for modern panel builders seeking efficiency and reliability in their installations.
Thermomagnetic release mechanism for precise and reliable operation
Robust short-circuit and overload protection capabilities
Designed for easy integration into various electrical systems
Wide operating temperature range for versatile applications
Convenient DIN rail mounting for effortless installation
Enhanced mechanical lifespan ensures longevity and reduced maintenance
Related links
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 80A DIN Rail
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 50A Fixed
