Eaton, NZM, NZM1 Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 7.5 kA, DIN Rail

Subtotal (1 unit)*

MYR2,993.96

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,993.96

*price indicative

RS Stock No.:
258-668
Mfr. Part No.:
284439 NZMH1-S80
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM1

Number of Poles

3

Current Rating

80A

Breaking Capacity

7.5kA

Rated AC Voltage

690V ac

Mount Type

DIN Rail

Terminal Type

Box

Standards/Approvals

RoHS, IECEN 60947

Width

90mm

Depth

84.5mm

Height

145mm

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker from the moeller series NZM represents a perfect fusion of innovative design and robust functionality. Engineered for demanding environments, it provides reliable short-circuit and overload protection for electrical installations. Tailored to meet the strictest of safety standards, this circuit breaker boasts an impressive rated current ideal for a range of industrial applications. Its sleek, compact design ensures easy integration into existing systems, while its diverse mounting options allow for versatile usage across multiple settings. Built to perform under pressure, this circuit breaker guarantees peace of mind with enhanced electromagnetic compatibility, thermal stability, and corrosion resistance, making it a dependable choice for professional panel builders and installers alike.

Includes a magnetic switch-off technique for improved safety

Designed for pivotal use in AC-3 switching categories

Offers maximum back-up fuse compatibility for enhanced protection

Constructed to withstand cyclic damp heat conditions

Features a panel builder responsible for critical temperature rise calculations

Provides built-in instruction leaflets to ensure ease of installation

Supports a vast range of terminal capacities for versatility in connections

Equipped with IP20 protection in the operating controls area

Facilitates an impressive lifespan of mechanical operations

Complies with rigorous EMC standards for operational stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy