Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 7.5 kA, DIN Rail
- RS Stock No.:
- 258-663
- Mfr. Part No.:
- 284412 NZMH1-A80
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,206.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,206.01 |
*price indicative
- RS Stock No.:
- 258-663
- Mfr. Part No.:
- 284412 NZMH1-A80
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | DIN Rail | |
| Rated DC Voltage | 450V dc | |
| Terminal Type | Box | |
| Width | 90mm | |
| Height | 145mm | |
| Depth | 84.5mm | |
| Standards/Approvals | IECEN 60947, RoHS | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type DIN Rail | ||
Rated DC Voltage 450V dc | ||
Terminal Type Box | ||
Width 90mm | ||
Height 145mm | ||
Depth 84.5mm | ||
Standards/Approvals IECEN 60947, RoHS | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from Eaton Moeller series NZM combines reliability and safety for your electrical needs. Designed to deliver superior performance, this device is engineered to handle a rated current of 80A, ensuring optimal protection in a variety of applications. With its robust thermomagnetic release system, the circuit breaker provides effective interruption during overload and short-circuit conditions, safeguarding your systems from damage. Its compact design allows for easy installation, while the advanced materials used in construction meet stringent compliance standards. The NZM range offers peace of mind with its exceptional short-circuit breaking capacities, making it a vital component in modern electrical installations. Suitable for use in unearthed supply systems, this circuit breaker is built to withstand tough operational demands, ensuring longevity and reliability.
Designed to withstand harsh conditions, ensuring long-term reliability
Robust thermal and magnetic protection for enhanced system safety
Ideal for both direct mounting and DIN rail installation
Compact and lightweight design for easier handling and installation
High current ratings ensure compatibility with various industrial applications
User-friendly interface for simplified operation and maintenance
Environmentally friendly, complying with RoHS standards
Versatile in application, adaptable for different operational contexts
Superior electromagnetic compatibility, reducing interference risks
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 80A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Fixed
