Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 80A, Breaking Capacity 4 kA, Fixed

Subtotal (1 unit)*

MYR3,641.01

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,641.01

*price indicative

RS Stock No.:
256-999
Mfr. Part No.:
271414 NZMC1-4-A80
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

4

Current Rating

80A

Breaking Capacity

4kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Box

Mount Hole Size

M4

Standards/Approvals

VDE 0106 Part 110, RoHS, IP66, IP40, IP20, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274

Width

120mm

Height

145mm

Depth

84.5mm

Reset Actuator Type

Rocker Lever

Tripping Characteristics

Thermomagnetic

Tripping Mechanism

Thermomagnetic

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton moulded case circuit breaker from The Eaton Moeller series NZM combines robust performance with innovative features designed to enhance operational safety and reliability. With a rated uninterrupted current of 80 A, it caters to a wide range of industrial applications while ensuring exceptional protection against overloads and short circuits. This advanced circuit breaker supports four-pole configurations, making it ideal for use in unearthed supply systems at voltages up to 690 V. Its thermomagnetic release mechanism guarantees a swift response to both thermal and short-circuit faults, while the remarkable short-circuit breaking capacity ensures maximum system integrity. Designed to meet rigorous compliance standards, this circuit breaker safeguards both equipment and personnel, delivering peace of mind in demanding environments.

Thermomagnetic release for reliable protection against overload and short-circuit faults

Designed for use in unearthed supply systems, enhancing flexibility in applications

Four-pole configuration supports diverse installation requirements

Meets stringent compliance standards for enhanced safety and reliability

Optimised for high operational capacities, ensuring dependable performance

Robust construction to withstand harsh environmental conditions

Easy installation on DIN rails with adaptable mounting options

Includes comprehensive documentation to aid selection and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy