Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 40A, Breaking Capacity 4 kA, Fixed
- RS Stock No.:
- 256-998
- Mfr. Part No.:
- 271408 NZMC1-4-A40
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,295.63
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,295.63 |
*price indicative
- RS Stock No.:
- 256-998
- Mfr. Part No.:
- 271408 NZMC1-4-A40
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 40A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Mount Hole Size | M4 | |
| Standards/Approvals | DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, VDE 0106 Part 110, RoHS | |
| Depth | 84.5mm | |
| Height | 145mm | |
| Width | 120mm | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 40A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Mount Hole Size M4 | ||
Standards/Approvals DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, VDE 0106 Part 110, RoHS | ||
Depth 84.5mm | ||
Height 145mm | ||
Width 120mm | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is engineered for high performance and reliability. Designed to meet the demands of modern electrical installations, it features a thermomagnetic release system that effectively responds to overloads and short circuits. Its robust construction ensures exceptional durability, making it ideal for use in commercial and industrial environments. The four-pole configuration allows seamless integration into various systems, and its impressive rated current of 40A empowers it to handle significant electrical loads efficiently. With a compact form factor and versatile mounting options, this circuit breaker simplifies installation while enhancing protection for your electrical systems. Additionally, it adheres to stringent RoHS standards, ensuring compliance with environmental regulations, while offering peace of mind with built-in protection features.
Thermomagnetic release enhances safety and responds to electrical incidents
Four-pole configuration provides versatile system integration
Compact design allows for easy installation in limited space
Robust construction offers long-lasting durability in demanding environments
Adherence to RoHS compliance reflects commitment to environmental safety
Rated current of 40A ensures reliable handling of significant electrical loads
DIN rail mounting offers flexibility in installation options
Low power loss improves overall energy efficiency
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
