Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 125A, Breaking Capacity 4 kA, Fixed
- RS Stock No.:
- 259-071
- Mfr. Part No.:
- 271418 NZMC1-4-A125
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR6,870.89
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,870.89 |
*price indicative
- RS Stock No.:
- 259-071
- Mfr. Part No.:
- 271418 NZMC1-4-A125
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 125A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Mount Hole Size | M4 | |
| Depth | 84.5mm | |
| Height | 145mm | |
| Standards/Approvals | VDE 0106 Part 110, RoHS, IP66, IP40, IP20, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274 | |
| Width | 120mm | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 125A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Mount Hole Size M4 | ||
Depth 84.5mm | ||
Height 145mm | ||
Standards/Approvals VDE 0106 Part 110, RoHS, IP66, IP40, IP20, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274 | ||
Width 120mm | ||
Tripping Mechanism Thermomagnetic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from Eaton's Moeller NZM series showcases robust technology and exceptional reliability, designed for applications demanding safety and performance. Crafted to deliver impressive protection against electrical overloads and short circuits, this circuit breaker is ideal for use in diverse settings, including unearthed supply systems up to 690 V. With its compact design and thermal-magnetic release mechanism, it provides outstanding protection tailored for modern electrical installations. The device ensures that your systems operate smoothly, maximising uptime while safeguarding equipment from faults and damage. With comprehensive compliance to global standards, it stands out as a trustworthy solution for professionals seeking unparalleled performance and safety in electrical distribution.
Thermal-magnetic release mechanism enhances operational reliability
Designed for four-pole configuration to accommodate various electrical setups
Suitable for mounting on a DIN rail, providing flexible installation options
Features an impressive electrical lifespan of 10,000 operations at 400 V AC-1
Integrated shock resistance capability ensures operational integrity under adverse conditions
Meets rigorous standards for corrosion resistance, ensuring durability in challenging environments
Degree of protection IP40 enhances overall safety in the operating controls area
Robust terminal capacity allows for easy connectivity with various conductor types
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM2 Molded Case Circuit Breaker 4-Pole 125A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
