Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 6 kA, Fixed
- RS Stock No.:
- 258-809
- Mfr. Part No.:
- 271395 NZMC1-A80
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,624.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,624.28 |
*price indicative
- RS Stock No.:
- 258-809
- Mfr. Part No.:
- 271395 NZMC1-A80
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 6kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Width | 90mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Height | 145mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 6kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Width 90mm | ||
Standards/Approvals IEC/EN 60947 | ||
Height 145mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series from Eaton presents a cutting-edge solution in the realm of moulded case circuit breakers. This three-pole, 80A circuit breaker ensures reliable protection against overloads and short circuits, making it an essential component for any modern electrical installation. Engineered with thermo-magnetic release technology, it offers precision and efficiency, safeguarding your systems in varying conditions. Designed for versatility, it effectively operates in unearthed supply systems up to 690V. Moreover, its compact dimensions allow for seamless integration within distribution boards or switchgear. With robust compliance to stringent international standards, this circuit breaker is not only a reliable protector but also a testament to quality and innovation in electrical safety.
Thermo-magnetic release ensures fast response to overloads and short circuits
Designed for use in three-pole configurations, allowing compatibility with various applications
Compact form factor simplifies installation in confined spaces
Rated at 80A, it is ideal for protecting a range of circuits
Robust design guarantees endurance and reliability under demanding conditions
Suitable for diverse environments, including unearthed supply systems
Compliant with international safety standards for peace of mind
User-friendly installation with mounting options tailored for convenience
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
