Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 15 kA, Fixed
- RS Stock No.:
- 254-084
- Mfr. Part No.:
- 259098 NZMH2-A80
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,711.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,711.03 |
*price indicative
- RS Stock No.:
- 254-084
- Mfr. Part No.:
- 259098 NZMH2-A80
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 15kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | UL, RoHS conform, IP 20, IEC/EN 60947-2, VDE 0106 Part 110, CE, IEC 60068-2-78, IEC 60068-2-30, IP40, DIN EN 50274, IP66, CSA | |
| Height | 184mm | |
| Depth | 149mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 15kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 750V dc | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals UL, RoHS conform, IP 20, IEC/EN 60947-2, VDE 0106 Part 110, CE, IEC 60068-2-78, IEC 60068-2-30, IP40, DIN EN 50274, IP66, CSA | ||
Height 184mm | ||
Depth 149mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker represents a cutting-edge solution for modern electrical systems, ensuring robust protection against overloads and short circuits. Engineered for three-phase use, this device combines the precision of thermo-magnetic technology with unparalleled reliability to safeguard your installations. Designed to handle substantial current levels, it guarantees operational safety in diverse environments, making it an excellent choice for both industrial and commercial applications.
Complies with European electrical standards for safety and performance
Rated operational currents support heavy-duty applications
IP20 degree of protection ensures safe operation in various conditions
Optimised terminal capacity accommodates various conductor types for flexible installation
High short-circuit breaking capacity ensures safety during fault conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
