Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR5,365.29

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,365.29

*price indicative

RS Stock No.:
259-098
Mfr. Part No.:
290361 NZMH2-A80-S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

80A

Breaking Capacity

5kA

Rated AC Voltage

1000V ac

Mount Type

Fixed

Terminal Type

Screw

Width

105mm

Standards/Approvals

IEC

Height

184mm

Depth

149mm

Tripping Characteristics

Thermomagnetic

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker is engineered for robust performance in demanding applications. Designed to provide reliable protection against overcurrents and short circuits, this three-pole circuit breaker combines advanced thermal-magnetic release technology with high durability. It boasts a rated current of 80A and voltage capabilities up to 1000V, making it suited for various industrial settings. Its compact design, measuring 149 mm in depth, 184 mm in height, and 105 mm in width, ensures seamless integration into a variety of installations. The NZM series is tailored for easy mounting, available in fixed and DIN rail options, and features a comprehensive set of terminals, supporting multiple cable capacities. With compliance to international standards, this circuit breaker is not just a safety device; it represents a commitment to quality and reliability in electrical distribution systems.

Offers dependable thermal and short-circuit protection for electrical systems

Compact dimensions facilitate easy installation in various cabinet configurations

Designed with high durability to withstand mechanical and thermal stress

Allows for flexible cable connections with a wide range of terminal capacities

Exceeds strict compliance standards, ensuring safety and reliability

Fitted with a thermomagnetic release system for enhanced operation

Optimised for ambient temperature ranges from -25 °C to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy