Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 80A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR5,010.08

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,010.08

*price indicative

RS Stock No.:
254-530
Mfr. Part No.:
265829 NZMH2-4-A80
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

80A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Depth

149mm

Width

140mm

Height

184mm

Standards/Approvals

DIN EN 50274, IEC/EN 60947-2, VDE 0106 Part 110, IEC 60068-2-30, RoHS, IEC 60068-2-78

Tripping Characteristics

Thermomagnetic

Reset Actuator Type

Rocker Lever

Break Time

10 ms

Tripping Mechanism

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Molded Case Circuit Breaker provides exceptional protection and reliability for your electrical systems. Crafted with precision, this four-pole, it is designed for robust performance in demanding environments. Its thermo-magnetic release ensures swift response to overloads and short circuits, guaranteeing safety and efficiency in operation. With a compact design and user-friendly installation options, this circuit breaker fits seamlessly into various applications, making it an ideal choice for both industrial and commercial use. Whether you require a reliable solution for your power distribution or seek to enhance system resilience, this circuit breaker stands ready to meet your needs with unwavering technical excellence.

Robust thermal stability ensures lasting performance under varying conditions

Environmentally compliant adhering to RoHS standards

User-friendly mounting method simplifies installation processes

Designed for high mechanical impact resistance

Offers a wide range of terminal capacities for versatile connectivity

Supports high short-circuit breaking capacities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy