Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 7.5 kA, DIN Rail
- RS Stock No.:
- 258-667
- Mfr. Part No.:
- 284436 NZMH1-S40
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,721.22
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,721.22 |
*price indicative
- RS Stock No.:
- 258-667
- Mfr. Part No.:
- 284436 NZMH1-S40
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 7.5kA | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Standards/Approvals | IECEN 60947, RoHS | |
| Height | 145mm | |
| Depth | 84.5mm | |
| Width | 90mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity 7.5kA | ||
Mount Type DIN Rail | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Standards/Approvals IECEN 60947, RoHS | ||
Height 145mm | ||
Depth 84.5mm | ||
Width 90mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is a part of the innovative mZ series, crafted to deliver robust electrical protection with its superior short-circuit interrupting capabilities. Designed specifically for demanding environments, it seamlessly combines high performance with reliability, ensuring your systems are safeguarded effectively. The breaker features three poles and offers an impressive continuous current rating, making it an ideal choice for a variety of industrial applications. Moreover, it complies with rigorous international standards, ensuring safety and durability in diverse settings. Its compact design optimises space in your control panels, while the magnetic release mechanism enhances operational efficiency. Experience peace of mind knowing your electrical systems are protected by cutting-edge technology that adapts to your needs.
Three-pole configuration for versatile applications
High short-circuit breaking capacity to protect systems
Compact design optimises space in control panels
Magnetic release system enhances response time
Special features designed for overload and short-circuit protection
Robust construction ensures longevity in demanding environments
Complies with international safety standards for reliability
Efficient heat dissipation design reduces operational risks
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 40A Fixed
- Eaton Breaking Capacity 7.5 kA, Fixed
