Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 7.5 kA, Fixed

Subtotal (1 unit)*

MYR2,515.12

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,515.12

*price indicative

RS Stock No.:
254-845
Mfr. Part No.:
265731 NZMN1-S40
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

40A

Breaking Capacity

7.5kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Box

Mount Hole Size

M4

Depth

88mm

Width

90mm

Height

145mm

Standards/Approvals

DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, RoHS, VDE 0106 Part 110

Reset Actuator Type

Rocker Lever

Break Time

10 ms

Tripping Mechanism

Thermomagnetic

COO (Country of Origin):
RO
The Eaton NZM molded case circuit breaker from Eaton represents the pinnacle of performance and reliability in electrical protection solutions. Designed for maximum functionality, this circuit breaker is suitable for a variety of applications, particularly in unearthed supply systems up to 690 V. With its robust construction, it offers exceptional circuit protection against overloads and short circuits, ensuring operational safety in demanding environments. The product boasts a unique magnetic switching technique that guarantees swift response times during fault conditions. The compact design facilitates easy installation and integration into various switchgear systems. Moreover, with certifications including RoHS conformity, this circuit breaker aligns with contemporary environmental standards, making it a responsible choice for modern facilities that prioritise safety and sustainability.

Robust construction for enhanced durability in demanding conditions

Designed specifically for unearthed supply systems

Magnetic switching technology ensures rapid fault response

Compact design for straightforward installation

Complies with RoHS, reflecting a commitment to environmental sustainability

Multi-pole configuration supports versatile use

Impressive short-circuit breaking capacity to handle heavy loads

Thermal stability verification meets industry product standards

Wide range of terminal capacities to support various cable types

Mechanical and electrical lifespans ensure long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy