Eaton, NZM Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 259-522
- Mfr. Part No.:
- 284379 NZMH1-A40
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,866.64
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR2,866.64 |
*price indicative
- RS Stock No.:
- 259-522
- Mfr. Part No.:
- 284379 NZMH1-A40
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 450V dc | |
| Standards/Approvals | IEC/EN 60947 | |
| Height | 145mm | |
| Width | 90mm | |
| Depth | 84.5mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity 7.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 450V dc | ||
Standards/Approvals IEC/EN 60947 | ||
Height 145mm | ||
Width 90mm | ||
Depth 84.5mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton highly efficient three-pole molded case circuit breaker is designed for reliable performance in demanding environments. Boasting a robust nature, it provides effective short-circuit protection and thermal stability for various applications. The unique design is tailored for use in unearthed supply systems, accommodating a voltage rating of up to 690V. Designed with user-friendly features, this circuit breaker ensures maximum safety and compliance with essential quality standards. Integrated mounting methods allow for flexible installation, making it suitable for diverse setups. Additionally, the comprehensive certification ensures it meets all regulatory and environmental requirements, establishing it as a standout choice for professionals seeking dependable circuit protection solutions.
Robust design ensures effective operation in critical applications
Short-circuit release options enhance safety and reliability
Thermomagnetic release system allows for precise response to overload conditions
Flexible mounting methods support diverse installation preferences
Designed for easy integration into unearthed supply systems
Complies with industry standards, assuring superior performance
Enhanced temperature tolerance facilitates operation in challenging environments
User-friendly design simplifies installation and maintenance
Compact form factor optimises space within electrical panels
Durable construction promotes longevity and reliability
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
