Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 7.5 kA, Plug-in

Subtotal (1 unit)*

MYR3,609.32

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,609.32

*price indicative

RS Stock No.:
230-845
Mfr. Part No.:
112798 NZMH1-A40-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

40A

Breaking Capacity

7.5kA

Mount Type

Plug-in

Rated AC Voltage

690V ac

Terminal Type

Box

Height

145mm

Width

90mm

Depth

84.5mm

Standards/Approvals

IEC/EN 60947, RoHS

Tripping Characteristics

Thermomagnetic

Break Time

10 ms

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker represents a robust solution for reliable electrical protection. Designed to cater to demanding environments, this circuit breaker operates with a commendable current rating of 40A, ensuring optimal performance in various applications. Its advanced thermo-magnetic release and three-pole configuration offer superior protection against overcurrent and short circuits, thereby safeguarding your electrical installations. Built to comply with stringent international standards, this device is engineered for longevity and reliability, making it an essential component for modern switchgear systems. The NZM circuit breaker not only delivers dependable service but also facilitates easy installation and user-friendly operation, ensuring a seamless integration into your electrical framework.

Robust thermo-magnetic release combines reliability and efficiency

Three-pole configuration enhances safety in diverse applications

High short-circuit breaking capacity provides exceptional surge protection

Easy installation with plug-in and DIN rail mounting options

Designed for utilisation in harsh environments, exceeding standard compliance

Low energy consumption with efficient operational heat dissipation

Versatile terminal capacity accommodates various conductor types

Built-in features for thermal stability and corrosion resistance

User-focused operation with a clear, intuitive design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy