Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 4 kA, Plug-in
- RS Stock No.:
- 230-650
- Mfr. Part No.:
- 112737 NZMC1-A40-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,106.37
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,106.37 |
*price indicative
- RS Stock No.:
- 230-650
- Mfr. Part No.:
- 112737 NZMC1-A40-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Box | |
| Width | 95mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 201mm | |
| Depth | 90mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Box | ||
Width 95mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 201mm | ||
Depth 90mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moeller series NZM is a premium molded case circuit breaker designed for reliability and efficiency in demanding applications. Engineered to handle a rated uninterrupted current of 40A, it features superior thermomagnetic protection, making it well-suited for various industrial environments. With its ability to support an installation voltage of up to 690 V, this circuit breaker is highly versatile and ensures optimal safety for electrical circuits. The NZM series not only meets the rigorous standards outlined in IEC/EN 60947 but also incorporates advanced design for ease of installation and maintenance. Its sturdy construction and compact dimensions allow for seamless integration into existing systems, ensuring long-lasting performance and peace of mind in power distribution.
Engineered for thermomagnetic protection to enhance reliability
Supports a wide voltage range for versatile industrial applications
Compact design facilitates easy installation in tight spaces
Suitable for use in unearthed supply systems, providing flexibility in system design
Built to comply with the highest international safety standards
Durable construction designed to withstand harsh operational conditions
Easily integrates with existing switchgear for upgraded performance
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
