Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 6 kA, Fixed

Subtotal (1 unit)*

MYR2,327.37

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,327.37

*price indicative

RS Stock No.:
259-911
Mfr. Part No.:
271392 NZMC1-A40
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

40A

Breaking Capacity

6kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Mount Hole Size

M4

Terminal Type

Box

Height

145mm

Depth

88mm

Standards/Approvals

VDE 0106 Part 110, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, RoHS

Width

90mm

Tripping Characteristics

Thermomagnetic

Reset Actuator Type

Rocker Lever

Break Time

10 ms

Tripping Mechanism

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton high-performance circuit breaker is designed for reliability and efficiency in a wide range of applications. Offering robust thermal-magnetic protection, it ensures that your electrical systems are safeguarded against overloads and short circuits. Constructed with a three-pole configuration, this circuit breaker features a rated current of 40 A and is ideal for use in unearthed supply systems up to 690 V. Its compact dimensions ensure that it fits seamlessly into control panels, while the advanced engineering provides exceptional performance under varying environmental conditions. The device complies with IEC and EN standards, making it a trusted choice for industrial and commercial settings. With features focused on safety and operational integrity, this product is engineered to meet the growing demands of modern electrical installations.

Designed with a thermomagnetic release system for enhanced circuit protection

Suitable for applications in ungrounded supply systems at high voltage levels

Compact form factor allows for flexible installation in confined spaces

Adheres to rigorous IEC standards, ensuring dependable and safe operation

Environmental protection rated IP20, offering basic protection in operational controls

Handles high short-circuit breaking capacities for superior reliability

Features a robust mechanical lifespan, supporting extended operational use

Efficient power loss management secures energy savings during operation

User-friendly design with easy access for maintenance and inspections

Classified under pollution degree 3, suitable for various installation environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy