Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 18.5 kA, Plug-in
- RS Stock No.:
- 229-843
- Mfr. Part No.:
- 112703 NZMB1-A40-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,039.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,039.80 |
*price indicative
- RS Stock No.:
- 229-843
- Mfr. Part No.:
- 112703 NZMB1-A40-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Box | |
| Width | 95mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 90mm | |
| Height | 201mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Plug-in | ||
Terminal Type Box | ||
Width 95mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 90mm | ||
Height 201mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM - Molded Case Circuit Breaker represents a significant advancement in electrical protection technology. Designed for diverse applications, this device ensures reliable safeguarding of electrical circuits, featuring a robust three-pole configuration tailored for a maximum operational current of 40A. Engineered with precision, the circuit breaker integrates a thermomagnetic release mechanism, ensuring superior short-circuit handling capabilities while promoting longevity through its high mechanical lifespan. This circuit breaker is ideal for environments where reliability is paramount, and compliance with safety standards is non-negotiable. Its ability to function effectively in unearthed supply systems at voltages up to 440V further enhances its versatility. Equipped with a built-in device plug-in technique, installation becomes effortless, making it a preferred choice for panel builders and electrical contractors alike.
Three-pole configuration enhances circuit protection
Integrated thermomagnetic release responds quickly to overloads
High mechanical lifespan ensures reliability over years of operation
Designed for easy installation with built-in plug-in techniques
Suitable for unearthed supply systems, providing flexibility in usage
Excellent short-circuit handling capacity reducing risks of system failures
Complies with international safety standards for peace of mind
Adaptable to various ambient conditions with a wide temperature range
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
