Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 18.5 kA, Plug-in
- RS Stock No.:
- 231-118
- Mfr. Part No.:
- 112724 NZMB1-S40-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,039.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,039.80 |
*price indicative
- RS Stock No.:
- 231-118
- Mfr. Part No.:
- 112724 NZMB1-S40-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 18.5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 320V ac | |
| Terminal Type | Box | |
| Depth | 90mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 95mm | |
| Height | 201mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity 18.5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 320V ac | ||
Terminal Type Box | ||
Depth 90mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 95mm | ||
Height 201mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM Molded Case Circuit Breaker is designed to deliver reliable circuit protection for various applications. With its robust three-pole design and a current rating of 40A, this product stands out in ensuring electrical safety and performance excellence. Its advanced magnetic release mechanism ensures quick disconnection in the event of a short circuit, offering peace of mind to users. The NZM series is compliant with IEC standards and features various enhancements to cater to modern electrical systems. Ideal for use in unearthed supply systems at 440V, this circuit breaker also offers superior protection against thermal overloads, making it a versatile choice for panel builders and system integrators alike.
Complies with international IEC standards for enhanced reliability
Designed for seamless integration into unearthed supply systems
Features a magnetic release for rapid short circuit response
Capable of handling significant electrical currents safely
Optimises thermal management with precise heat dissipation data
Offers various terminal configurations for flexible installation
Utilises advanced materials for corrosion resistance and durability
Maintains operational efficiency in extreme temperature conditions
Equipped with comprehensive protection against electric shock risks
Provides options for custom configurations to meet specific project needs
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
