Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 229-930
- Mfr. Part No.:
- 113340 NZMH2-S40-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,969.42
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,969.42 |
*price indicative
- RS Stock No.:
- 229-930
- Mfr. Part No.:
- 113340 NZMH2-S40-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Depth | 180mm | |
| Height | 245mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Depth 180mm | ||
Height 245mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from Eaton, renowned for its reliability and durability, is engineered for optimal performance in demanding environments. Designed to accommodate a spectrum of industrial and commercial applications, this versatile device excels in offering advanced protection against overloads and short circuits. Featuring a three-pole configuration with a robust current rating of 40A and a voltage capacity of 690V, it ensures seamless integration into existing systems whilst providing superior operational safety. The addition of magnetic functionalities enhances its protective capabilities, making it an ideal solution for various applications. The circuit breakers compliance with international standards ensures a reliable safeguard for both equipment and users, thereby promoting uninterrupted operation and efficiency.
Three-pole configuration designed for versatile applications
Advanced magnetic functionality provides enhanced protection
Robust and reliable, ensuring safety in demanding environments
Designed for easy integration into existing systems
Complies with international standards for peace of mind
Compact design allows for straightforward installation
Operational longevity minimises the need for frequent replacements
Cost-effective solution by reducing long-term operational costs
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Plug-in
