Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 229-935
- Mfr. Part No.:
- 113357 NZMH2-M40-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,278.42
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,278.42 |
*price indicative
- RS Stock No.:
- 229-935
- Mfr. Part No.:
- 113357 NZMH2-M40-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Height | 245mm | |
| Depth | 180mm | |
| Width | 105mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Height 245mm | ||
Depth 180mm | ||
Width 105mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Tripping Mechanism Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from Eaton Moeller series NZM is designed for robust performance in demanding applications. With advanced thermomagnetic protection, this device ensures superior safety and reliability in electrical systems. It features a three-pole design and accommodates a rated current of 40 A, making it ideal for various industrial settings. Its compact dimensions combined with a high degree of protection ensure optimal operation in various environments. Additionally, this circuit breaker meets numerous international standards, guaranteeing protection against short circuits and overloads. The integration of the latest technology provides users with enhanced functionality and confidence in their power management solutions.
Three-pole configuration for versatile application use
Thermomagnetic release system for enhanced safety
Robust design capable of withstanding high ambient temperatures
Efficient heat dissipation with a rated power loss of just 13.4 W
Complies with IEC/EN standards for assured quality and safety
Built-in features supporting easy installation and maintenance
Compact footprint allows for space-saving installation in control panels
Significant short-circuit breaking capacities to ensure electrical safety
Adaptable to different supply systems with a voltage rating of 690 V
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
