Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 258-298
- Mfr. Part No.:
- 281302 NZMH2-M40
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,504.86
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,504.86 |
*price indicative
- RS Stock No.:
- 258-298
- Mfr. Part No.:
- 281302 NZMH2-M40
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | IEC 60068-2-30, RoHS conform, IP66, IP40, IEC 60068-2-78, VDE 0106 Part 110, DIN EN 50274, IEC/EN 60947-2, IP 20 | |
| Depth | 149mm | |
| Height | 184mm | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals IEC 60068-2-30, RoHS conform, IP66, IP40, IEC 60068-2-78, VDE 0106 Part 110, DIN EN 50274, IEC/EN 60947-2, IP 20 | ||
Depth 149mm | ||
Height 184mm | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton NZM molded case circuit breaker, designed for robustness and efficiency, is a vital component in electrical systems. This sophisticated device accommodates three poles and a rated current of 40A, ensuring reliable protection against overloads and short circuits. Its thermomagnetic release system provides an instant response to faults, enhancing safety in diverse applications. Crafted to comply with stringent international standards, this circuit breaker not only excels in performance but also offers significant durability. The unit is compatible with a voltage rating up to 690V, making it ideal for use in unearthed supply systems. Whether for industrial use or commercial installations, the NZM series embodies innovation and precision, catering to the most demanding operational requirements.
Compact design allows for easy installation in tight spaces
Thermomagnetic release ensures rapid fault detection and response
Flexible mounting methods accommodate various installation needs
Robust construction meets high durability standards, suitable for challenging environments
Enhanced electrical connection type guarantees reliable performance
Innovative thermal protection safeguards against overheating
Wide temperature operating range ensures functionality in diverse climates
Screw terminal design simplifies wiring and connection processes
Built-in features streamline maintenance, reducing downtime
User-friendly interface allows for effortless operation
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
