Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 4 kA, Plug-in
- RS Stock No.:
- 230-653
- Mfr. Part No.:
- 112748 NZMC1-S40-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,106.37
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,106.37 |
*price indicative
- RS Stock No.:
- 230-653
- Mfr. Part No.:
- 112748 NZMC1-S40-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Box | |
| Height | 201mm | |
| Width | 95mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Depth | 90mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Box | ||
Height 201mm | ||
Width 95mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Depth 90mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series is designed to deliver reliable protection in demanding electrical systems. This versatile three-pole molded case circuit breaker effectively manages electrical currents, offering superior robustness and efficiency. Equipped with a magnetic trip mechanism, it ensures rapid response to overloads and short circuits, thus safeguarding your installations. With advanced features tailored to meet rigorous industry standards, this circuit breaker provides peace of mind in critical applications. Its compact design facilitates easy integration into various panels, making it a preferred choice for professionals looking for effective circuit protection solutions.
Delivers excellent thermal and electromagnetic compatibility for varied environments
Designed for seamless integration in unearthed supply systems up to 690 V
Moulded case design ensures robust performance and longevity
Equipped with a magnetic switch-off technique for enhanced safety
Supports a wide range of terminal capacities to accommodate diverse installation needs
Incorporates a thermomagnetic release system for reliable short-circuit protection
Complies with stringent international standards for electromagnetic compatibility
Designed to handle both varying ambient temperatures and operational conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Plug-in
