Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 7.5 kA, Plug-in

Subtotal (1 unit)*

MYR3,294.13

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,294.13

*price indicative

RS Stock No.:
230-363
Mfr. Part No.:
112757 NZMN1-A40-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

40A

Breaking Capacity

7.5kA

Rated AC Voltage

690V ac

Mount Type

Plug-in

Terminal Type

Box

Standards/Approvals

IEC/EN 60947, RoHS

Width

95mm

Height

201mm

Depth

90mm

Tripping Characteristics

Thermomagnetic

Break Time

10 ms

Reset Actuator Type

Rocker Lever

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM moulded case circuit breaker is expertly engineered to ensure reliable protection in unearthed supply systems up to 690V. Designed with thermo-magnetic release, this device offers robust circuit protection while maintaining a compact footprint. It delivers maximum operational efficiency with a rated current of 40 A, making it ideal for various industrial applications. The NZM1 frame type allows for flexible installation, and with features like easy plug-in modules and compliance with IEC standards, it is built to meet stringent safety regulations. Additionally, its climbing heat dissipation ensures optimal performance even in demanding environments, reassuring users of its reliability and durability.

Thermal and magnetic protection ensures dependable circuit safeguarding

Designed for flexible installation through diverse mounting options

Compact dimensions make it suitable for space-constrained installations

Made compliant with IEC standards for enhanced safety

Efficient heat dissipation promotes operational longevity

Robust construction allows it to withstand harsh operating conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy