Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 257-955
- Mfr. Part No.:
- 284438 NZMH1-S63
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,721.22
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,721.22 |
*price indicative
- RS Stock No.:
- 257-955
- Mfr. Part No.:
- 284438 NZMH1-S63
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Standards/Approvals | IEC/EN 60947 | |
| Width | 84.5mm | |
| Height | 145mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Breaking Capacity 7.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Standards/Approvals IEC/EN 60947 | ||
Width 84.5mm | ||
Height 145mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Short Circuit Protection | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is designed to deliver reliable and efficient protection for electrical systems. This three-pole circuit breaker is ideal for industrial applications, providing a dependable solution for safeguarding against overloads and short circuits. With a rated current of 63 A and a robust construction, it offers a high level of operational safety and performance. The breaker complies with international standards, making it suitable for diverse applications, including use in unearthed supply systems up to 690 V. Featuring advanced thermal and magnetic release mechanisms, it ensures precise functionalities, while its compact design allows for easy installation in various electrical configurations. Whether utilising it for new installations or upgrading existing systems, this circuit breaker delivers peace of mind with its proven reliability and cutting-edge features.
Designed for dependable performance in industrial environments
Compact dimensions facilitate straightforward installation
Complies with IEC/EN standards for enhanced safety
Thermomagnetic release offers precise operation
Equipped to handle short-circuit protection effectively
Robust construction ensures long-lasting durability
Support for motor protection when paired with overload relays
Maximises operational efficiency across a range of applications
Versatile use in unearthed supply systems
Integrated with comprehensive heat dissipation data
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
